+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7381 -AS

Spacer sleeve; LED; Øout: 5mm; ØLED: 3mm; L: 22.9mm; natural; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
7381 -AS
TME Symbol:
KEYS7381

Specification

Manufacturer
KEYSTONE
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
5mm
LED diameter
3mm
Spacer length
22.9mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1
Gross weight0.37 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
7381 -AS
932 in TME stock
Net price for quantities from 5 pcs - 0.03 USDGross price for quantities from 5 pcs - 0.03 USD
Net price for quantities from 20 pcs - 0.03 USDGross price for quantities from 20 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts