+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

743

Grommet; Ømount.hole: 11.1mm; Øhole: 7.92mm; rubber; black

Manufacturer: KEYSTONE

Manufacturer part number:
743
TME Symbol:
KEYS743

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
11.1mm
Hole diameter
7.92mm
Body material
rubber
Body colour
black
Panel thickness
max. 2.36mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight1.228 g
See other products in this category: Grommets KEYSTONE,
*
743
0 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.