+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

745

Grommet; Ømount.hole: 12.7mm; Øhole: 9.52mm; rubber; black


Manufacturer: KEYSTONE

Manufacturer part number:
745
TME Symbol:
KEYS745

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
12.7mm
Hole diameter
9.52mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.732 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
745
1500 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD