+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7600

Stopper; H: 5.9mm; Flange dia: 10.3mm; Wall thick: 0.8÷1.6mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
7600
TME Symbol:
KEYS7600

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
5.9mm
Flange diameter
10.3mm
Wall thickness
0.8...1.6mm
Panel cutout diameter
6.4mm
Plating material
nickel
Material
steel
Gross weight5 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7600
0 in TME stock
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.