+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7610

Stopper; H: 10.3mm; Flange dia: 39.7mm; Wall thick: 0.8÷3.2mm


Manufacturer: KEYSTONE

Manufacturer part number:
7610
TME Symbol:
KEYS7610

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
10.3mm
Flange diameter
39.7mm
Wall thickness
0.8...3.2mm
Panel cutout diameter
34.9mm
Plating material
nickel
Material
steel
Gross weight6.69 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7610
443 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.