+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7611

Stopper; H: 10.3mm; Flange dia: 41.65mm; Wall thick: 0.8÷1.6mm


Manufacturer: KEYSTONE

Manufacturer part number:
7611
TME Symbol:
KEYS7611

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
10.3mm
Flange diameter
41.65mm
Wall thickness
0.8...1.6mm
Panel cutout diameter
38.1mm
Plating material
nickel
Material
steel
Gross weight7.525 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7611
497 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs