+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7693-2

Terminal: screw terminal; THT,screw terminal; red; 7x5mm


Manufacturer: KEYSTONE

Manufacturer part number:
7693-2
TME Symbol:
KEYS7693-2

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
red
Mounting holes pitch
7x5mm
Thread
UNC 6-32
Spatial orientation
straight
Number of terminals
4
Gross weight1.93 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7693-2
0 in TME stock
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.