+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7702-2

Terminal: screw terminal; THT,screw terminal; red; 7.5x5.1mm

Manufacturer: KEYSTONE

Manufacturer part number:
7702-2
TME Symbol:
KEYS7702-2

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
red
Mounting holes pitch
7.5x5.1mm
Thread
UNC 6-32
Spatial orientation
angled 45°
Number of terminals
4
Gross weight2.65 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7702-2
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.