+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7702

Terminal: screw terminal; THT,screw terminal; silver; 7.5x5.1mm

Manufacturer: KEYSTONE

Manufacturer part number:
7702
TME Symbol:
KEYS7702

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
silver
Mounting holes pitch
7.5x5.1mm
Thread
UNC 6-32
Spatial orientation
angled 45°
Number of terminals
4
Gross weight2.633 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7702
0 in TME stock
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 2500 pcs - 0.94 USDGross price for quantities from 2500 pcs - 0.94 USD
No. of pieces (Multiplicity: 500)