+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7760

Terminal: screw terminal; THT,screw terminal; black; 7.8x5mm


Manufacturer: KEYSTONE

Manufacturer part number:
7760
TME Symbol:
KEYS7760

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
black
Mounting holes pitch
7.8x5mm
Thread
M3
Spatial orientation
angled 90°
Number of terminals
4
Connector variant
without screws
Gross weight1.618 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7760
3 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 20 pcs - 0.46 USDGross price for quantities from 20 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.