+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7778

Terminal: screw terminal; low profile; THT,screw terminal

Manufacturer: KEYSTONE

Manufacturer part number:
7778
TME Symbol:
KEYS7778

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Ferrule variant
low profile
Electrical mounting
screw terminal, THT
Colour
silver
Thread
UNC 6-32
Spatial orientation
straight
Number of terminals
2
Gross weight1.64 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7778
0 in TME stock
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.