+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7803

Terminal: spade terminal strip; 6.4mm; 0.8mm; THT; brass; tinned

Manufacturer: KEYSTONE

Manufacturer part number:
7803
TME Symbol:
KEYS7803

Specification

Manufacturer
KEYSTONE
Type of terminal
spade terminal strip
Width
6.4mm
Thickness
0.8mm
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Max. operating voltage
500V
Overall length
14.3mm
Spatial orientation
angled 90°
Terminal pitch
5.1x5.1mm
Number of ways
3
Maximum current
15A
Gross weight3.285 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7803
0 in TME stock
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 500 pcs - 1.87 USDGross price for quantities from 500 pcs - 1.87 USD
Net price for quantities from 1000 pcs - 1.77 USDGross price for quantities from 1000 pcs - 1.77 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.