+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7805

Terminal: spade terminal strip; 6.4mm; 0.8mm; THT; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
7805
TME Symbol:
KEYS7805

Specification

Manufacturer
KEYSTONE
Type of terminal
spade terminal strip
Width
6.4mm
Thickness
0.8mm
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Max. operating voltage
500V
Overall length
24.4mm
Spatial orientation
angled 90°
Terminal pitch
5.1x5.1mm
Number of ways
5
Maximum current
15A
Gross weight5.393 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7805
54 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.43 USDGross price for quantities from 25 pcs - 3.43 USD
Net price for quantities from 50 pcs - 3.24 USDGross price for quantities from 50 pcs - 3.24 USD
Net price for quantities from 100 pcs - 3.00 USDGross price for quantities from 100 pcs - 3.00 USD
Net price for quantities from 200 pcs - 2.76 USDGross price for quantities from 200 pcs - 2.76 USD
Net price for quantities from 250 pcs - 2.69 USDGross price for quantities from 250 pcs - 2.69 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs