+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7807

Terminal: screw terminal; THT,screw terminal; silver; Thread: M5

Manufacturer: KEYSTONE

Manufacturer part number:
7807
TME Symbol:
KEYS7807

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
silver
Thread
M5
Spatial orientation
straight
Number of terminals
6
Gross weight4.15 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7807
0 in TME stock
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.