+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7832

Terminal: spade terminal strip; 6.3mm; 0.8mm; THT; steel; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
7832
TME Symbol:
KEYS7832

Specification

Manufacturer
KEYSTONE
Type of terminal
spade terminal strip
Width
6.3mm
Thickness
0.8mm
Electrical mounting
THT
Contact material
steel
Contact plating
tinned
Max. operating voltage
500V
Overall length
8.2mm
Spatial orientation
straight
Terminal pitch
5.1x5.1mm
Number of ways
2
Maximum current
15A
Gross weight2.05 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7832
236 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 200 pcs - 0.97 USDGross price for quantities from 200 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 2500 pcs - 0.72 USDGross price for quantities from 2500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs