+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7833

Terminal: spade terminal strip; 6.3mm; 0.8mm; THT; steel; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
7833
TME Symbol:
KEYS7833

Specification

Manufacturer
KEYSTONE
Type of terminal
spade terminal strip
Width
6.3mm
Thickness
0.8mm
Electrical mounting
THT
Contact material
steel
Contact plating
tinned
Max. operating voltage
500V
Overall length
14.3mm
Spatial orientation
straight
Terminal pitch
5.1x5.1mm
Number of ways
3
Maximum current
15A
Gross weight3 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7833
1 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs