+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

784-C

Self-adhesive foot; Ø: 8.5mm; H: 2.2mm; transparent; polyurethane


Manufacturer: KEYSTONE

Manufacturer part number:
784-C
TME Symbol:
KEYS784-C

Specification

Manufacturer
KEYSTONE
Type of mounting element
self-adhesive foot
Diameter
8.5mm
Height
2.2mm
Colour
transparent
Material
polyurethane
Gross weight0.44 g
Certificates
See other products in this category: Feet KEYSTONE,
*
784-C
0 in TME stock
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 450 pcs - 0.08 USDGross price for quantities from 450 pcs - 0.08 USD
Net price for quantities from 900 pcs - 0.07 USDGross price for quantities from 900 pcs - 0.07 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.