+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8186

Terminal: screw terminal; THT,screw terminal; silver; angled 90°


Manufacturer: KEYSTONE

Manufacturer part number:
8186
TME Symbol:
KEYS8186

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
silver
Thread
UNC 10-32
Spatial orientation
angled 90°
Number of terminals
6
Gross weight7.67 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
8186
0 in TME stock
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 0.92 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.