+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8196

Terminal: screw terminal; THT; snap-in; brass; tinned; straight

Manufacturer: KEYSTONE

Manufacturer part number:
8196
TME Symbol:
KEYS8196

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
THT
Mechanical mounting
snap-in
Contact material
brass
Contact plating
tinned
Spatial orientation
straight
Current rating
30A
Gross weight6.343 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
8196
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs