+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8199-2

Terminal: screw terminal; THT,screw terminal; red; straight


Manufacturer: KEYSTONE

Manufacturer part number:
8199-2
TME Symbol:
KEYS8199-2

Specification

Manufacturer
KEYSTONE
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Colour
red
Thread
UNC 6-32
Spatial orientation
straight
Number of terminals
6
Gross weight2.63 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
8199-2
0 in TME stock
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.