+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8231

Tip: fork; M4; Ø: 4.32mm; crimped; for cable; insulated; blue; copper

Manufacturer: KEYSTONE

Manufacturer part number:
8231
TME Symbol:
KEYS8231

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M4
Ring inside diameter
4.32mm
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Insulator material
vinyl
Gross weight0.942 g
See other products in this category: Insulated terminals KEYSTONE,
*
8231
0 in TME stock
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.