+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8263

Tip: fork; M3,5; Ø: 3.66mm; crimped; for cable; insulated; red

Manufacturer: KEYSTONE

Manufacturer part number:
8263
TME Symbol:
KEYS8263

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M3,5
Ring inside diameter
3.66mm
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
red
Contact material
copper
Wire size
22AWG...18AWG
Insulator material
vinyl
Gross weight0.867 g
See other products in this category: Insulated terminals KEYSTONE,
*
8263
167 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.