+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8356

Holder; polypropylene; black; 144.5mm; handle


Manufacturer: KEYSTONE

Manufacturer part number:
8356
TME Symbol:
KEYS8356

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
polypropylene
Colour
black
Length
144.5mm
Trade name
handle
Gross weight57.4 g
Certificates
See other products in this category: Handles KEYSTONE,
*
8356
121 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 20 pcs - 7.09 USDGross price for quantities from 20 pcs - 7.09 USD
Net price for quantities from 100 pcs - 6.39 USDGross price for quantities from 100 pcs - 6.39 USD