+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8401

Screwed spacer sleeve; 12.7mm; Int.thread: UNC4-40; hexagonal

Manufacturer: KEYSTONE

Manufacturer part number:
8401
TME Symbol:
KEYS8401

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
12.7mm
Internal thread
UNC4-40
External thread
UNC4-40
Sleeve shape
hexagonal
Material
aluminium
Spanner size
6.35mm
Mechanical elements features
with internal and external thread
Spanner size - inch
1/4"
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
8401
0 in TME stock
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.