+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8440

Screwed spacer sleeve; 76.2mm; Int.thread: UNC8-32; hexagonal


Manufacturer: KEYSTONE

Manufacturer part number:
8440
TME Symbol:
KEYS8440

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
76.2mm
Internal thread
UNC8-32
External thread
UNC8-32
Sleeve shape
hexagonal
Material
aluminium
Spanner size
6.35mm
Mechanical elements features
with internal and external thread
Spanner size - inch
1/4"
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
8440
0 in TME stock
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.