+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8470

Grommet; Ømount.hole: 6.4mm; Øhole: 3.17mm; polyamide; black

Manufacturer: KEYSTONE

Manufacturer part number:
8470
TME Symbol:
KEYS8470

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
6.4mm
Hole diameter
3.17mm
Body material
polyamide
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.65 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8470
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)