+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8476

Grommet; Ømount.hole: 15.9mm; Øhole: 12.7mm; polyamide; black


Manufacturer: KEYSTONE

Manufacturer part number:
8476
TME Symbol:
KEYS8476

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
15.9mm
Hole diameter
12.7mm
Body material
polyamide
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.8 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8476
910 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 500 pcs