+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8479

Grommet; Ømount.hole: 25.4mm; Øhole: 19.5mm; black; UL94V-2

Manufacturer: KEYSTONE

Manufacturer part number:
8479
TME Symbol:
KEYS8479

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
25.4mm
Hole diameter
19.5mm
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.65 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8479
0 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)