+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8491

Grommet; Ømount.hole: 12.7mm; Øhole: 7.92mm; black; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
8491
TME Symbol:
KEYS8491

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
12.7mm
Hole diameter
7.92mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Gross weight0.47 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8491
2030 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 2 500 pcs