+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8496

Grommet; Ømount.hole: 25.4mm; Øhole: 20.22mm; black; UL94V-2

Manufacturer: KEYSTONE

Manufacturer part number:
8496
TME Symbol:
KEYS8496

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
25.4mm
Hole diameter
20.22mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Gross weight1.258 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8496
260 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs