+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8658

LED lens; round; yellow; lowprofile; LEDs; 3mm


Manufacturer: KEYSTONE

Manufacturer part number:
8658
TME Symbol:
KEYS8658

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
LED lens
Shape
round
Colour
yellow
LED version
lowprofile
Application
LEDs
LED diameter
3mm
Gross weight0.05 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8658
831 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.90 USDGross price for quantities from 2 pcs - 0.90 USD
Net price for quantities from 20 pcs - 0.81 USDGross price for quantities from 20 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs