+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8671

LED lens; round; transparent; lowprofile; LEDs; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8671
TME Symbol:
KEYS8671

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
LED lens
Shape
round
Colour
transparent
LED version
lowprofile
Application
LEDs
LED diameter
5mm
Gross weight0.138 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8671
1594 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.82 USDGross price for quantities from 2 pcs - 0.82 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs