+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8674

LED lens; square; red; lowprofile; 3mm

Manufacturer: KEYSTONE

Manufacturer part number:
8674
TME Symbol:
KEYS8674

Specification

Manufacturer
KEYSTONE
Type of LED accessories
LED lens
Shape
square
Colour
red
LED version
lowprofile
LED diameter
3mm
Gross weight0.066 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8674
700 in TME stock
Net price for quantities from 2 pcs - 0.56 USDGross price for quantities from 2 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.54 USDGross price for quantities from 20 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs