+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8688

LED lens; square; yellow; lowprofile; 5mm


Manufacturer: KEYSTONE

Manufacturer part number:
8688
TME Symbol:
KEYS8688

Specification

Manufacturer
KEYSTONE
Type of LED accessories
LED lens
Shape
square
Colour
yellow
LED version
lowprofile
LED diameter
5mm
Gross weight0.166 g
Certificates
See other products in this category: Lens KEYSTONE,
*
8688
0 in TME stock
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.