+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87

Holder; C,R14; Batt.no: 1; rivet,screw; soldering lugs


Manufacturer: KEYSTONE

Manufacturer part number:
87
TME Symbol:
KEYS87

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
C, R14
Number of batteries
1
Mounting
rivet, screw
Leads
soldering lugs
Gross weight0.87 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
87
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.