+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8706

Screw; UNC 4-40; UNC4-40x7.5; Head: knurled,cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
8706
TME Symbol:
KEYS8706

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
7.5mm
Kind of head
cheese head, knurled
Kind of cut
slotted
Material
stainless steel
Head height
7.9mm
Thread length
3.2mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
8706
0 in TME stock
Net price for quantities from 50 pcs - 2.07 USDGross price for quantities from 50 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.