+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8709

Screw; UNC 6-32; UNC6-32x10.2; Head: knurled,cheese head; slotted

Manufacturer: KEYSTONE

Manufacturer part number:
8709
TME Symbol:
KEYS8709

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
10.2mm
Kind of head
cheese head, knurled
Kind of cut
slotted
Material
stainless steel
Head height
7.9mm
Thread length
5.5mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
8709
0 in TME stock
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
Net price for quantities from 500 pcs - 1.82 USDGross price for quantities from 500 pcs - 1.82 USD
No. of pieces (Multiplicity: 50)