+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8716

Screwed spacer sleeve; 6.4mm; Int.thread: UNC6-32; hexagonal


Manufacturer: KEYSTONE

Manufacturer part number:
8716
TME Symbol:
KEYS8716

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
6.4mm
Internal thread
UNC6-32
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Mechanical elements features
with internal and external thread
Gross weight1.807 g
See other products in this category: Metal Spacers KEYSTONE,
*
8716
220 in TME stock
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs