+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8803

PCB distance; polyamide; L: 12.7mm; latch/latch; UL94V-0

Manufacturer: KEYSTONE

Manufacturer part number:
8803
TME Symbol:
KEYS8803

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
12.7mm
Mounting
latch/latch
Plate mounting hole diameter
3.96/4.75mm
Flammability rating
UL94V-0
Mounting plate thickness
1.57/1.57mm
Gross weight0.45 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8803
0 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.