+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8826

PCB distance; polyamide; L: 15.87mm; Mount.plate thick: 1.57mm

Manufacturer: KEYSTONE

Manufacturer part number:
8826
TME Symbol:
KEYS8826

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
15.87mm
Mounting plate thickness
1.57mm
Mounting hole diameter
4.7498mm
Gross weight0.45 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8826
0 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)