+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8831

PCB distance; polyamide; L: 6.35mm; natural

Manufacturer: KEYSTONE

Manufacturer part number:
8831
TME Symbol:
KEYS8831

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
polyamide
Spacer length
6.35mm
Colour
natural
Mounting hole diameter
4.7498mm
Gross weight4.4 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8831
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.