+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8832

PCB distance; plastic,polyamide; L: 9.52mm; natural

Manufacturer: KEYSTONE

Manufacturer part number:
8832
TME Symbol:
KEYS8832

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
plastic, polyamide
Spacer length
9.52mm
Colour
natural
Mounting hole diameter
4.7498mm
Gross weight0.312 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8832
2370 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.