+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8888

PCB distance; plastic,polyamide; L: 10.8mm


Manufacturer: KEYSTONE

Manufacturer part number:
8888
TME Symbol:
KEYS8888

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
plastic, polyamide
Spacer length
10.8mm
Mounting plate thickness
1.57mm
Mounting hole diameter
2.54mm
Gross weight0.45 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
8888
0 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.