+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901

Connector: RCA; socket; female; angled 90°; THT; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
901
TME Symbol:
KEYS901

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Mechanical mounting
on PCBs
Marker colour
black
Gross weight1.593 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
901
23 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.79 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs