+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

9065

PCB distance; plastic,polyamide; L: 6.4mm


Manufacturer: KEYSTONE

Manufacturer part number:
9065
TME Symbol:
KEYS9065

Specification

Manufacturer
KEYSTONE
Type of spacer
PCB distance
Material
plastic, polyamide
Spacer length
6.4mm
Mounting plate thickness
1.5748mm
Mounting hole diameter
4.7498mm
Gross weight0.199 g
Certificates
See other products in this category: Plastic Pegs KEYSTONE,
*
9065
1317 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD