+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9103

Holder; brass; H: 15.88mm; W: 4.75mm; Holes pitch: 50.8mm; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
9103
TME Symbol:
KEYS9103

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
15.88mm
Width
4.75mm
Mounting holes pitch
50.8mm
Internal thread
UNC4-40
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
9103
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 50 pcs - 8.81 USDGross price for quantities from 50 pcs - 8.81 USD
Net price for quantities from 100 pcs - 7.71 USDGross price for quantities from 100 pcs - 7.71 USD