+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9304

Screw; UNC 4-40; UNC4-40x19.1; Head: cheese head; slotted; steel

Manufacturer: KEYSTONE

Manufacturer part number:
9304
TME Symbol:
KEYS9304

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
19.1mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Gross weight0.847 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9304
2000 in TME stock
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.