+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9333

Screw; UNC 6-32; UNC6-32x4.75; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
9333
TME Symbol:
KEYS9333

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
4.75mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Head height
1.96mm
Head diameter
6.68mm
Gross weight0.09 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9333
502 in TME stock
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs