+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936

Connector: RCA; socket; female; angled 90°; THT; brass; gold-plated

Manufacturer: KEYSTONE

Manufacturer part number:
936
TME Symbol:
KEYS936

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
on PCBs
Marker colour
red
Gross weight1.56 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
936
54 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs