+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9411

Screw; UNC 6-32; UNC6-32x19.05; Head: cheese head; slotted; steel


Manufacturer: KEYSTONE

Manufacturer part number:
9411
TME Symbol:
KEYS9411

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
19.05mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Head height
2.1mm
Head diameter
7.16mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9411
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order